The HF140FF/024-2HSW3 is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 24VDC and a coil current of 33.33mA. The relay has a coil resistance of 720 Ohms and a maximum pick-up voltage of 18VDC. It can switch up to 10A with a maximum switching power of 240W or 2.5kVA. The relay is mounted through a hole and has a termination style of PC Pin. It is constructed with a non-latching relay construction and has an operate time of 15ms. The operating temperature range is from -40°C to 85°C.
Xiamen Hongfa Electroacoustic HF140FF/024-2HSW3 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 33.33mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF140FF/024-2HSW3 to view detailed technical specifications.
No datasheet is available for this part.