This SPDT electromechanical relay features a 12VDC coil voltage and 30mA coil current with a resistance of 400 ohms. It has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. The relay can switch up to 4.7kVA and has a maximum switching current of 17A. It is mounted through a hole and has a PC pin termination style with 5 terminals. The relay is constructed with a non-latching mechanism and has an operate time of 10ms. It can operate between -40°C and 105°C.
Xiamen Hongfa Electroacoustic HF152FD/012-1ZTF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF152FD/012-1ZTF to view detailed technical specifications.
No datasheet is available for this part.