The HF152FD/12-1ZT relay features a single-pole double-throw (SPDT) configuration with one form C contact arrangement. It has a 12VDC coil voltage rating and can handle a maximum coil current of 30mA. The coil resistance is 400 ohms. The relay can withstand a maximum pick-up voltage of 9VDC and has a minimum dropout voltage of 1.2VDC. It can switch up to 17A of current and 4.7kVA of power at a maximum AC switching voltage of 400V. The relay is mounted through a hole and has a PC pin termination style with five terminals. It has a non-latching relay construction and an operate time of 10ms.
Xiamen Hongfa Electroacoustic HF152FD/12-1ZT technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF152FD/12-1ZT to view detailed technical specifications.
No datasheet is available for this part.