This SPDT relay features a 24VDC coil with a 15mA current rating and 1.6K ohm resistance. It has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. The relay is rated for a maximum switching power of 4.7kVA and can operate in temperatures ranging from -40°C to 105°C. It is constructed with a non-latching design and has a 10ms operate time.
Xiamen Hongfa Electroacoustic HF152FD/24-1Z technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400(NO)V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF152FD/24-1Z to view detailed technical specifications.
No datasheet is available for this part.