The HF152FD/5-1ZST is a 5V SPDT relay with a 1 Form C contact arrangement and a coil current of 71.43mA. It has a maximum switching power of 4.7kVA and a maximum switching current of 17A. The relay is designed for through hole mounting and has a termination style of PC Pin. It operates within a temperature range of -40°C to 105°C.
Xiamen Hongfa Electroacoustic HF152FD/5-1ZST technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 71.43mA |
| Coil Resistance | 70Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400(NO)V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF152FD/5-1ZST to view detailed technical specifications.
No datasheet is available for this part.