Xiamen Hongfa Electroacoustic HF152FD/5-1ZT technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 71.42mA |
| Coil Resistance | 70Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF152FD/5-1ZT to view detailed technical specifications.
No datasheet is available for this part.