The HF158F/12-HS3T is a 12V SPST-NO relay with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has a DC coil voltage of 12V and a coil current of 33.33mA with a coil resistance of 360 ohms. The relay has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.2VDC. It can switch up to 5kVA and has a maximum switching current of 20A. The relay is mounted through a hole and has a termination style of PC Pin with 6 terminals. It has a non-latching relay construction and an operate time of 15ms. The operating temperature range is -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF158F/12-HS3T technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF158F/12-HS3T to view detailed technical specifications.
No datasheet is available for this part.