This SPST-NO relay features a contact arrangement of 1 Form A and a DC coil voltage of 12VDC. It can handle a coil current of 75mA and has a coil resistance of 160 ohms. The relay has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.2VDC. It can withstand a maximum AC switching voltage of 250V and a maximum switching current of 25A, with a maximum switching power of 6.25kVA. The relay is mounted through a hole and has a termination style of PC pin with 4 number of terminals. It has an operate time of 20ms and does not have a coil suppression diode or a push-to-test button. The operating temperature range is from -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF161F/012-HT technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 6.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF161F/012-HT to view detailed technical specifications.
No datasheet is available for this part.