Power Relay 12VDC 40A SPST(27x31.8x19.1)mm THT
Xiamen Hongfa Electroacoustic HF2150-1A-12D technical specifications.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 77.41mA |
| Coil Resistance | 155Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 600W|2.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF2150-1A-12D to view detailed technical specifications.
No datasheet is available for this part.