This SPST-NO relay has a contact arrangement of single pole single throw normally open and a contact form of 1 form A. It operates at a DC coil voltage of 12VDC with a coil current of 30mA and a coil resistance of 400 ohms. The relay can switch up to 280W of power and has a maximum switching current of 15A. It is designed for through hole mounting and has a termination style of PC pin with 4 terminals. The relay construction is non-latching and has a operate time of 10ms. It can operate in temperatures ranging from -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF3FA/012-HT technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 280W|2.77kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF3FA/012-HT to view detailed technical specifications.
No datasheet is available for this part.