The HF3FD/012-ZST is a SPDT relay with a 1 Form C contact arrangement, suitable for 12VDC coil voltage and 30mA coil current. The relay has a coil resistance of 400 ohms and a maximum pick-up voltage of 9VDC with a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 277 and a maximum DC switching voltage of 30, with a maximum switching current of 10A and a maximum switching power of 300W or 2.77kVA. The relay is mounted through a hole and has a PC pin termination style with 5 terminals. It operates between -40°C and 105°C.
Xiamen Hongfa Electroacoustic HF3FD/012-ZST technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.77kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF3FD/012-ZST to view detailed technical specifications.
No datasheet is available for this part.