Xiamen Hongfa Electroacoustic HF3FF/018-1ZT technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 20mA |
| Coil Resistance | 900Ohm |
| Maximum Pick-Up Voltage | 13.5VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Maximum Switching Power | 280W|2.77kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF3FF/018-1ZT to view detailed technical specifications.
No datasheet is available for this part.