Xiamen Hongfa Electroacoustic HF41F/6-ZS technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 28.3mA |
| Coil Resistance | 212Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF41F/6-ZS to view detailed technical specifications.
No datasheet is available for this part.