Xiamen Hongfa Electroacoustic HF7520/012-HSTP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF7520/012-HSTP to view detailed technical specifications.
No datasheet is available for this part.