Xiamen Hongfa Electroacoustic HFA2/012-HD1ST technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 58.25mA |
| Coil Resistance | 206Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFA2/012-HD1ST to view detailed technical specifications.
No datasheet is available for this part.