Xiamen Hongfa Electroacoustic HFA2/060-2ZST technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 60V |
| Coil Current | 11.6mA |
| Coil Resistance | 5.142KOhm |
| Maximum Pick-Up Voltage | 45VDC |
| Minimum Dropout Voltage | 6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFA2/060-2ZST to view detailed technical specifications.
No datasheet is available for this part.