Xiamen Hongfa Electroacoustic HFA4/24-3H1DTG technical specifications.
| Contact Arrangement | 3PST-NO|SPST-NC |
| Contact Form | 3 Form A|1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFA4/24-3H1DTG to view detailed technical specifications.
No datasheet is available for this part.