This DPDT electromechanical relay features a 5V DC coil with a current rating of 29.94mA and a resistance of 167 Ohms. The relay has a maximum switching power of 90W and a maximum switching current of 3A. It has a non-latching construction and an operate time of 4.5ms. The relay is available in a DIP package and is suitable for through-hole mounting. The operating temperature range is -40°C to 85°C.
Xiamen Hongfa Electroacoustic HFD2/005-S-D technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 29.94mA |
| Coil Resistance | 167Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4.5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD2/005-S-D to view detailed technical specifications.
No datasheet is available for this part.