Xiamen Hongfa Electroacoustic HFD2/009-M technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 22.22mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4.5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD2/009-M to view detailed technical specifications.
No datasheet is available for this part.