Xiamen Hongfa Electroacoustic HFD3/005-SR technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.08mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 90W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 8 |
| Operate Time | 4ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD3/005-SR to view detailed technical specifications.
No datasheet is available for this part.