The Hfd3/012-SR relay features a SPDT contact arrangement with a 2 Form C contact form. It has a 12VDC coil voltage with a current of 11.67mA and a resistance of 1.028K. The relay can switch up to 4A of current and 90W of power. It is designed for surface mount applications and has a DIP package type. The relay operates within a temperature range of -40°C to 85°C.
Xiamen Hongfa Electroacoustic Hfd3/012-SR technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 90W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 8 |
| Operate Time | 4ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic Hfd3/012-SR to view detailed technical specifications.
No datasheet is available for this part.