The HFD3/3-S relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 3V DC coil voltage and a maximum pick-up voltage of 2.25VDC. The relay can switch up to 4A at 220V DC or 277V AC and has a maximum switching power of 90W or 62.5VA. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a DIP package.
Xiamen Hongfa Electroacoustic HFD3/3-S technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.65mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 90W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD3/3-S to view detailed technical specifications.
No datasheet is available for this part.