The HFD3/5-L2SR relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 5VDC coil voltage with a current of 40mA and a resistance of 125 ohms. The relay can switch up to 90W of power and 62.5VA. It has a surface mount package with 8 terminals and a gull wing termination style. The relay operates between -40°C and 85°C and is suitable for electromechanical relay applications.
Xiamen Hongfa Electroacoustic HFD3/5-L2SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 90W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD3/5-L2SR to view detailed technical specifications.
No datasheet is available for this part.