The HFD3/9-S relay features a DPDT contact arrangement with a 2 Form C configuration. It has a 9VDC coil voltage with a current rating of 15.54mA and a resistance of 579 ohms. The relay can switch up to 4A at 220VDC or 277VAC and 90W of power. It has a non-latching construction and operates in 4ms. The relay is suitable for surface mount applications and has a temperature range of -40°C to 85°C.
Xiamen Hongfa Electroacoustic HFD3/9-S technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.54mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 90W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD3/9-S to view detailed technical specifications.
No datasheet is available for this part.