The HFD3-V/12 is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 12V and a coil current of 16.66mA. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can switch a maximum AC voltage of 700V and a maximum DC voltage of 1000V, with a maximum switching current of 4A and a maximum switching power of 60W or 62.5VA. The relay is constructed with a non-latching design and has an operate time of 6ms. It is available in a DIP package type and is suitable for through hole mounting.
Xiamen Hongfa Electroacoustic HFD3-V/12 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.66mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 700V |
| Maximum DC Switching Voltage | 1000V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD3-V/12 to view detailed technical specifications.
No datasheet is available for this part.