The HFD3-V/24-SR relay features a DPDT contact arrangement with 2 Form C contacts. It has a 24VDC coil voltage and a coil current of 8.33mA. The coil resistance is 2.88K ohms. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum AC switching voltage of 700V and a maximum DC switching voltage of 1000V. The relay can switch up to 4A and 60W/62.5VA of power. It is a non-latching relay with an operate time of 6ms. The HFD3-V/24-SR is a surface mount device with a gull wing termination style and 8 terminals. It has a package type of SMD and operates between -40°C and 85°C.
Xiamen Hongfa Electroacoustic HFD3-V/24-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 700V |
| Maximum DC Switching Voltage | 1000V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD3-V/24-SR to view detailed technical specifications.
No datasheet is available for this part.