This relay features a contact arrangement of DPDT with a contact form of 2 Form C. It has a DC coil voltage of 4.5V and a coil current of 44.55mA. The coil resistance is 101 ohms. The maximum pick-up voltage is 3.38VDC and the minimum dropout voltage is 0.45VDC. It can handle a maximum AC switching voltage of 700V and a maximum DC switching voltage of 1000V. The maximum switching current is 4A and the maximum switching power is 60W or 62.5VA. It is a non-latching relay with an operate time of 6ms. It is available in a surface mount package with a gull wing termination style and 8 terminals. It can operate in a temperature range of -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HFD3-V/4.5-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 44.55mA |
| Coil Resistance | 101Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 700V |
| Maximum DC Switching Voltage | 1000V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD3-V/4.5-SR to view detailed technical specifications.
No datasheet is available for this part.