The HFD31/003-SR is a DPDT electromechanical relay with a 3VDC coil, 46.65mA current, and 64.3 Ohms resistance. It has a maximum switching power of 30W and a maximum switching voltage of 110DC or 125AC. The relay is surface mountable and has a operating temperature range of -40 to 70C.
Xiamen Hongfa Electroacoustic HFD31/003-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.65mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 10 |
| Operate Time | 3ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD31/003-SR to view detailed technical specifications.
No datasheet is available for this part.