The HFD31/024-SR relay features a DPDT contact arrangement with a 2 Form C contact form, suitable for applications requiring high switching power. The relay has a maximum switching power of 30W and a maximum switching current of 2A. It operates within a temperature range of -40°C to 70°C and is designed for surface mount applications. The relay's coil is rated for 24VDC and has a resistance of 2.88K. It does not have a coil suppression diode or a push-to-test button.
Xiamen Hongfa Electroacoustic HFD31/024-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 10 |
| Operate Time | 3ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD31/024-SR to view detailed technical specifications.
No datasheet is available for this part.