The HFD31/1.5-L1SR is a SPDT 2-Form-C latching relay with a 1.5VDC coil voltage and 66.66mA coil current. It has a maximum pick-up voltage of 1.13VDC and can switch up to 125VAC or 110VDC with a maximum switching current of 2A. The relay is constructed with a latching single coil and has a surface mount package type with a DIP package. It operates within a temperature range of -40°C to 70°C.
Xiamen Hongfa Electroacoustic HFD31/1.5-L1SR technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 66.66mA |
| Coil Resistance | 22.5Ohm |
| Maximum Pick-Up Voltage | 1.13VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 2A |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 10 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD31/1.5-L1SR to view detailed technical specifications.
No datasheet is available for this part.