Xiamen Hongfa Electroacoustic HFD31/12-L1SR technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 8.33mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 2A |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 10 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD31/12-L1SR to view detailed technical specifications.
No datasheet is available for this part.