Xiamen Hongfa Electroacoustic HFD31/12-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD31/12-SR to view detailed technical specifications.
No datasheet is available for this part.