This DPDT relay features a 2-Form-C contact arrangement with a maximum switching voltage of 125VAC and 110VDC. It has a coil resistance of 178 ohms and a maximum switching current of 2A. The relay is designed for surface mount applications with a gull wing termination style and 10 terminals. It has a non-latching relay construction and operates within a temperature range of -40°C to 70°C.
Xiamen Hongfa Electroacoustic HFD31/5-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.09mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD31/5-SR to view detailed technical specifications.
No datasheet is available for this part.