The HFD4/003-SR is a DPDT non-latching relay with a 3V coil and a maximum switching current of 2A. It can handle a maximum switching voltage of 250V AC and 220V DC, with a maximum switching power of 60W. The relay is constructed for surface mount and features a gull wing termination style. It has an operating temperature range of -40 to 85°C.
Xiamen Hongfa Electroacoustic HFD4/003-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/003-SR to view detailed technical specifications.
No datasheet is available for this part.