The HFD4/009-SR relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 9V and a coil current of 15.54mA. The relay has a coil resistance of 579 ohms and a maximum pick-up voltage of 6.75VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V. The relay can switch a maximum current of 2A and a maximum power of 60W or 62.5VA. It is constructed with a non-latching relay construction and has an operate time of 3ms. The HFD4/009-SR is a surface mount device with a gull wing termination style and 8 terminals. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Xiamen Hongfa Electroacoustic HFD4/009-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.54mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/009-SR to view detailed technical specifications.
No datasheet is available for this part.