The HFD4/024-S relay from Xiamen Hongfa Electroacoustic is a DPDT non-latching electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 24VDC with a coil current of 8.33mA and a coil resistance of 2.88Kohm. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.8VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V, with a maximum switching current of 2A and a maximum switching power of 60W or 62.5VA. The relay is surface mount with a gull wing termination style and has 8 terminals. It has a non-latching relay construction and an operate time of 3ms. The operating temperature range is from -40°C to 85°C.
Xiamen Hongfa Electroacoustic HFD4/024-S technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/024-S to view detailed technical specifications.
No datasheet is available for this part.