The HFD4/024-SR is a DPDT electromechanical relay with a 24VDC coil voltage and 8.33mA coil current. The relay has a contact form of 2 Form C and a maximum pick-up voltage of 18VDC. It also features a minimum dropout voltage of 2.8VDC and can switch up to 60W of power or 62.5VA. The relay is constructed with a non-latching design and has an operate time of 3ms. It is suitable for surface mount applications and has a temperature range of -40°C to 85°C.
Xiamen Hongfa Electroacoustic HFD4/024-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/024-SR to view detailed technical specifications.
No datasheet is available for this part.