Xiamen Hongfa Electroacoustic HFD4/04.5-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 31.03mA |
| Coil Resistance | 145Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/04.5-SR to view detailed technical specifications.
No datasheet is available for this part.