The HFD4/12-R relay features a DPDT contact arrangement with 2 Form C contacts, suitable for switching up to 250VAC. The 12VDC coil requires a maximum current of 11.67mA and has a resistance of 1.028K. The relay is designed for through-hole mounting and has a maximum switching power of 60W or 62.5VA. Operating temperatures range from -40°C to 85°C.
Xiamen Hongfa Electroacoustic HFD4/12-R technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/12-R to view detailed technical specifications.
No datasheet is available for this part.