The HFD4/12-S relay features a DPDT contact arrangement with a 2 Form C contact form, suitable for surface mount applications. It operates at a DC coil voltage of 12VDC and a coil current of 11.67mA, with a coil resistance of 1.028Kohm. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V, with a maximum switching current of 2A and a maximum switching power of 60W or 62.5VA. The relay is constructed with a non-latching mechanism and has an operate time of 3ms. It is rated for operation between -40°C and 85°C.
Xiamen Hongfa Electroacoustic HFD4/12-S technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/12-S to view detailed technical specifications.
No datasheet is available for this part.