The HFD4/24-S relay features a DPDT contact arrangement with 2 Form C contacts and a maximum switching power of 60W or 62.5VA. It has a coil voltage of 24VDC and a coil current of 8.33mA. The relay has a maximum switching voltage of 220VDC and a maximum switching current of 2A. It operates within a temperature range of -40 to 85 degrees Celsius and is constructed with a non-latching relay design. The HFD4/24-S is a surface mount device with a gull wing termination style and 8 terminals.
Xiamen Hongfa Electroacoustic HFD4/24-S technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/24-S to view detailed technical specifications.
No datasheet is available for this part.