The HFD4/3-S1 relay from Xiamen Hongfa Electroacoustic is a DPDT non-latching electromechanical relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 3V and a coil current of 46.66mA with a coil resistance of 64.3 ohms. The relay has a maximum pick-up voltage of 2.25VDC and a minimum dropout voltage of 0.3VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V with a maximum switching current of 2A and a maximum switching power of 60W or 62.5VA. The relay is designed for surface mount applications with a gull wing termination style and has 8 terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HFD4/3-S1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/3-S1 to view detailed technical specifications.
No datasheet is available for this part.