The HFD4/6-SR is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 6VDC and a coil current of 23.34mA, with a coil resistance of 257 Ohms. The relay has a maximum pick-up voltage of 4.5VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V, with a maximum switching current of 2A and a maximum switching power of 60W or 62.5VA. The relay is constructed with a non-latching design and has an operate time of 3ms. It is available in a surface mount package type, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Xiamen Hongfa Electroacoustic HFD4/6-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 23.34mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/6-SR to view detailed technical specifications.
No datasheet is available for this part.