The HFD4/9-S1R relay features a DPDT contact arrangement with a 9V DC coil voltage and 15.54mA coil current. The maximum switching power is 60W, with a maximum switching voltage of 220V DC and 250V AC. The relay has a non-latching construction and operates between -40°C and 85°C. It is a surface mount device with a gull wing termination style and 8 terminals.
Xiamen Hongfa Electroacoustic HFD4/9-S1R technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.54mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/9-S1R to view detailed technical specifications.
No datasheet is available for this part.