Ceramic Disc Capacitors 1KV SL 1000PFD 5%
Xicon 140-102S9-102J technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.