The CDR 470pF 10% Radial Lead 10kV Capacitor from Xicon features a capacitance of 470pF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 200 and has a lead pitch of 9.5mm.
Sign in to ask questions about the Xicon 140-103P9-471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-103P9-471K technical specifications.
| Capacitance | 470pF |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-103P9-471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.