The CDR Series 510pF capacitor from Xicon features a radial lead termination with a 9.5mm pitch and a voltage rating of 10kV. Operating within a temperature range of -55°C to 85°C, this component is suitable for high-voltage applications. With a tolerance of 10%, the CDR Series capacitor is designed to provide reliable performance in a variety of environments.
Xicon 140-103P9-511K technical specifications.
| Capacitance | 510pF |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| RoHS | Not Compliant |
No datasheet is available for this part.