The Xicon 140-103P9-560K is a 56pF capacitor with a voltage rating of 10kV. It features a radial lead termination and is part of the CDR series. The component is available in a package quantity of 200 and has a tolerance of 10%. It operates within a temperature range of -55°C to 85°C.
Xicon 140-103P9-560K technical specifications.
| Capacitance | 56pF |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| RoHS | Not Compliant |
No datasheet is available for this part.