The 12kV 100pF CDR Series Radial Capacitor is a component with a capacitance of 100pF and a tolerance of 10%. It is available in a package quantity of 200 and has a lead pitch of 9.5mm. The capacitor operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Xicon 140-123P9-101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-123P9-101K technical specifications.
| Capacitance | 100pF |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 12kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-123P9-101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.