The CDR Series 51pF 15kV Radial Lead Capacitor from Xicon has a capacitance of 51pF and a voltage rating of 15kV. It operates within a temperature range of -55°C to 85°C. The capacitor is available in a package quantity of 200 and features a radial termination with a lead pitch of 9.5mm.
Sign in to ask questions about the Xicon 140-153P9-510K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-153P9-510K technical specifications.
| Capacitance | 51pF |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-153P9-510K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.